130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B130RE1

DigiKey Part Number
A103040TR-ND - Tape & Reel (TR)
A103040CT-ND - Cut Tape (CT)
A103040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B130RE1
Description
RES SMD 130 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B130RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.94200₹199.42
25₹18.48800₹462.20
50₹17.48160₹874.08
100₹16.51260₹1,651.26
250₹15.34960₹3,837.40
500₹14.55752₹7,278.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.83905₹13,839.05
2,000₹13.19281₹26,385.62
3,000₹12.84693₹38,540.79
5,000₹12.44406₹62,220.30
7,000₹12.19751₹85,382.57
10,000₹11.95204₹1,19,520.40
Manufacturers Standard Package