
CPF0603B16KE1 | |
|---|---|
DigiKey Part Number | A103048TR-ND - Tape & Reel (TR) A103048CT-ND - Cut Tape (CT) A103048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B16KE1 |
Description | RES SMD 16K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B16KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.38300 | ₹193.83 |
| 25 | ₹17.92880 | ₹448.22 |
| 50 | ₹16.94120 | ₹847.06 |
| 100 | ₹16.01870 | ₹1,601.87 |
| 250 | ₹14.88740 | ₹3,721.85 |
| 500 | ₹14.11768 | ₹7,058.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.41878 | ₹13,418.78 |
| 2,000 | ₹12.79118 | ₹25,582.36 |
| 3,000 | ₹12.45524 | ₹37,365.72 |
| 5,000 | ₹12.06349 | ₹60,317.45 |
| 7,000 | ₹11.82397 | ₹82,767.79 |
| 10,000 | ₹11.58526 | ₹1,15,852.60 |