178 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B178KE1

DigiKey Part Number
1712-CPF0603B178KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B178KE1CT-ND - Cut Tape (CT)
1712-CPF0603B178KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B178KE1
Description
RES SMD 178K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
178 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B178KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.66200₹196.62
25₹18.22720₹455.68
50₹17.22080₹861.04
100₹16.27030₹1,627.03
250₹15.12224₹3,780.56
500₹14.34132₹7,170.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.98640₹12,986.40
2,000₹12.37743₹24,754.86
3,000₹12.05143₹36,154.29
5,000₹11.67136₹58,356.80
7,000₹11.43898₹80,072.86
10,000₹11.20720₹1,12,072.00
Manufacturers Standard Package