
CPF0603B180KE1 | |
|---|---|
DigiKey Part Number | A103050TR-ND - Tape & Reel (TR) A103050CT-ND - Cut Tape (CT) A103050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B180KE1 |
Description | RES SMD 180K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B180KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.06000 | ₹210.60 |
| 25 | ₹19.53160 | ₹488.29 |
| 50 | ₹18.43220 | ₹921.61 |
| 100 | ₹17.41650 | ₹1,741.65 |
| 250 | ₹16.19572 | ₹4,048.93 |
| 500 | ₹15.36078 | ₹7,680.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.60597 | ₹14,605.97 |
| 2,000 | ₹13.92618 | ₹27,852.36 |
| 3,000 | ₹13.56291 | ₹40,688.73 |
| 5,000 | ₹13.13960 | ₹65,698.00 |
| 7,000 | ₹12.88057 | ₹90,163.99 |
| 10,000 | ₹12.62270 | ₹1,26,227.00 |