
CPF0603B1K21E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K21E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K21E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K21E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K21E1 |
Description | RES SMD 1.21KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K21E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-1211-B-T5 | Susumu | 24,292 | RG16P1.21KBCT-ND | ₹10.25000 | Upgrade |
| RT0603BRD071K21L | YAGEO | 12,826 | YAG1562CT-ND | ₹9.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.10300 | ₹191.03 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹16.77340 | ₹838.67 |
| 100 | ₹15.84160 | ₹1,584.16 |
| 250 | ₹14.72712 | ₹3,681.78 |
| 500 | ₹13.96486 | ₹6,982.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.98640 | ₹12,986.40 |
| 2,000 | ₹12.37743 | ₹24,754.86 |
| 3,000 | ₹12.05143 | ₹36,154.29 |
| 5,000 | ₹11.67136 | ₹58,356.80 |
| 7,000 | ₹11.43898 | ₹80,072.86 |
| 10,000 | ₹11.20720 | ₹1,12,072.00 |