
CPF0603B1K78E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K78E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K78E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K78E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K78E1 |
Description | RES SMD 1.78KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K78E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹18.09680 | ₹904.84 |
| 100 | ₹17.10890 | ₹1,710.89 |
| 250 | ₹15.90500 | ₹3,976.25 |
| 500 | ₹15.08494 | ₹7,542.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.34226 | ₹14,342.26 |
| 2,000 | ₹13.67412 | ₹27,348.24 |
| 3,000 | ₹13.31690 | ₹39,950.70 |
| 5,000 | ₹12.90048 | ₹64,502.40 |
| 7,000 | ₹12.64574 | ₹88,520.18 |
| 10,000 | ₹12.39215 | ₹1,23,921.50 |