
CPF0603B1K96E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K96E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K96E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K96E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K96E1 |
Description | RES SMD 1.96KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K96E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.71200 | ₹217.12 |
| 25 | ₹20.12800 | ₹503.20 |
| 50 | ₹19.01000 | ₹950.50 |
| 100 | ₹17.95690 | ₹1,795.69 |
| 250 | ₹16.69892 | ₹4,174.73 |
| 500 | ₹15.83976 | ₹7,919.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.98640 | ₹12,986.40 |
| 2,000 | ₹12.37743 | ₹24,754.86 |
| 3,000 | ₹12.05143 | ₹36,154.29 |
| 5,000 | ₹11.67136 | ₹58,356.80 |
| 7,000 | ₹11.43898 | ₹80,072.86 |
| 10,000 | ₹11.20720 | ₹1,12,072.00 |