
CPF0603B20RE | |
|---|---|
DigiKey Part Number | A119956TR-ND - Tape & Reel (TR) A119956CT-ND - Cut Tape (CT) A119956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B20RE |
Description | RES SMD 20 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹13.56800 | ₹339.20 |
| 50 | ₹12.80380 | ₹640.19 |
| 100 | ₹12.10490 | ₹1,210.49 |
| 250 | ₹11.24568 | ₹2,811.42 |
| 500 | ₹10.65488 | ₹5,327.44 |
| 1,000 | ₹10.12000 | ₹10,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.07669 | ₹45,383.45 |
| 10,000 | ₹8.70730 | ₹87,073.00 |
| 15,000 | ₹8.51155 | ₹1,27,673.25 |
| 25,000 | ₹8.28502 | ₹2,07,125.50 |
| 35,000 | ₹8.14731 | ₹2,85,155.85 |
| 50,000 | ₹8.01073 | ₹4,00,536.50 |