
CPF-A-0402B24K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B24K9E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B24K9E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B24K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B24K9E1 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B24K9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.76200 | ₹237.62 |
| 25 | ₹21.99200 | ₹549.80 |
| 50 | ₹20.78040 | ₹1,039.02 |
| 100 | ₹19.64360 | ₹1,964.36 |
| 250 | ₹18.27192 | ₹4,567.98 |
| 500 | ₹17.33632 | ₹8,668.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.21646 | ₹14,216.46 |
| 2,000 | ₹13.55391 | ₹27,107.82 |
| 3,000 | ₹13.19949 | ₹39,598.47 |
| 5,000 | ₹12.78642 | ₹63,932.10 |
| 7,000 | ₹12.53378 | ₹87,736.46 |
| 10,000 | ₹12.28219 | ₹1,22,821.90 |