267 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B267KE1

DigiKey Part Number
1712-CPF0603B267KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B267KE1CT-ND - Cut Tape (CT)
1712-CPF0603B267KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B267KE1
Description
RES SMD 267K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
267 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B267KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹22.08500₹220.85
25₹20.50080₹512.52
50₹19.36400₹968.20
100₹18.30170₹1,830.17
250₹17.01576₹4,253.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.91372₹12,913.72
Manufacturers Standard Package