
CPF0603B270KE1 | |
|---|---|
DigiKey Part Number | A103072TR-ND - Tape & Reel (TR) A103072CT-ND - Cut Tape (CT) A103072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B270KE1 |
Description | RES SMD 270K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B270KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.10300 | ₹191.03 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹16.75480 | ₹837.74 |
| 100 | ₹15.84160 | ₹1,584.16 |
| 250 | ₹14.72340 | ₹3,680.85 |
| 500 | ₹13.96300 | ₹6,981.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.27155 | ₹13,271.55 |
| 2,000 | ₹12.65000 | ₹25,300.00 |
| 3,000 | ₹12.31733 | ₹36,951.99 |
| 5,000 | ₹11.92967 | ₹59,648.35 |
| 7,000 | ₹11.69245 | ₹81,847.15 |
| 10,000 | ₹11.45610 | ₹1,14,561.00 |