
CPF0603B2R37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2R37E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R37E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2R37E1 |
Description | CPF 0603 2R37 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹19.94200 | ₹498.55 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹17.79850 | ₹1,779.85 |
| 250 | ₹16.54984 | ₹4,137.46 |
| 500 | ₹15.69812 | ₹7,849.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.23428 | ₹13,234.28 |