
CPF0603B2R87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2R87E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R87E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2R87E1 |
Description | CPF 0603 2R87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹17.59360 | ₹439.84 |
| 50 | ₹16.60580 | ₹830.29 |
| 100 | ₹15.69250 | ₹1,569.25 |
| 250 | ₹14.58176 | ₹3,645.44 |
| 500 | ₹13.82880 | ₹6,914.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.14389 | ₹13,143.89 |
| 2,000 | ₹12.52793 | ₹25,055.86 |
| 3,000 | ₹12.19805 | ₹36,594.15 |
| 5,000 | ₹11.81393 | ₹59,069.65 |
| 7,000 | ₹11.57876 | ₹81,051.32 |
| 10,000 | ₹11.34456 | ₹1,13,445.60 |