348 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B348RE1

DigiKey Part Number
1712-CPF0603B348RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B348RE1CT-ND - Cut Tape (CT)
1712-CPF0603B348RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B348RE1
Description
RES SMD 348 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
348 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B348RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.01715₹13,017.15
2,000₹12.40679₹24,813.58
3,000₹12.08032₹36,240.96
5,000₹11.69932₹58,496.60
7,000₹11.46627₹80,263.89
10,000₹11.23413₹1,12,341.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹18.73000₹187.30
25₹17.40720₹435.18
50₹16.43800₹821.90
100₹15.54340₹1,554.34
250₹14.44384₹3,610.96
500₹13.69648₹6,848.24
Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹17.89200₹178.92
25₹16.58720₹414.68
50₹15.65520₹782.76
100₹14.79790₹1,479.79
250₹13.75800₹3,439.50
500₹13.04418₹6,522.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.