
CPF0603B348RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B348RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B348RE1CT-ND - Cut Tape (CT) 1712-CPF0603B348RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B348RE1 |
Description | RES SMD 348 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B348RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.01715 | ₹13,017.15 |
| 2,000 | ₹12.40679 | ₹24,813.58 |
| 3,000 | ₹12.08032 | ₹36,240.96 |
| 5,000 | ₹11.69932 | ₹58,496.60 |
| 7,000 | ₹11.46627 | ₹80,263.89 |
| 10,000 | ₹11.23413 | ₹1,12,341.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹17.40720 | ₹435.18 |
| 50 | ₹16.43800 | ₹821.90 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 250 | ₹14.44384 | ₹3,610.96 |
| 500 | ₹13.69648 | ₹6,848.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.89200 | ₹178.92 |
| 25 | ₹16.58720 | ₹414.68 |
| 50 | ₹15.65520 | ₹782.76 |
| 100 | ₹14.79790 | ₹1,479.79 |
| 250 | ₹13.75800 | ₹3,439.50 |
| 500 | ₹13.04418 | ₹6,522.09 |