
CPF0603B3K3E1 | |
|---|---|
DigiKey Part Number | A103259TR-ND - Tape & Reel (TR) A103259CT-ND - Cut Tape (CT) A103259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K3E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹17.37000 | ₹434.25 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹15.50620 | ₹1,550.62 |
| 250 | ₹14.41028 | ₹3,602.57 |
| 500 | ₹13.66294 | ₹6,831.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.98640 | ₹12,986.40 |
| 2,000 | ₹12.37743 | ₹24,754.86 |
| 3,000 | ₹12.05143 | ₹36,154.29 |
| 5,000 | ₹11.67136 | ₹58,356.80 |
| 7,000 | ₹11.43898 | ₹80,072.86 |
| 10,000 | ₹11.20720 | ₹1,12,072.00 |