
CPF0603B3K74E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3K74E1TR-ND - Tape & Reel (TR) 1712-CPF0603B3K74E1CT-ND - Cut Tape (CT) 1712-CPF0603B3K74E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K74E1 |
Description | RES SMD 3.74KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K74E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹17.37000 | ₹434.25 |
| 50 | ₹16.41940 | ₹820.97 |
| 100 | ₹15.50620 | ₹1,550.62 |
| 250 | ₹14.41772 | ₹3,604.43 |
| 500 | ₹13.67038 | ₹6,835.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.99292 | ₹12,992.92 |
| 2,000 | ₹12.38349 | ₹24,766.98 |
| 3,000 | ₹12.05734 | ₹36,172.02 |
| 5,000 | ₹11.67695 | ₹58,384.75 |
| 7,000 | ₹11.44431 | ₹80,110.17 |
| 10,000 | ₹11.21261 | ₹1,12,126.10 |