
CPF0603B40R2E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B40R2E1TR-ND - Tape & Reel (TR) 1712-CPF0603B40R2E1CT-ND - Cut Tape (CT) 1712-CPF0603B40R2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B40R2E1 |
Description | RES SMD 40.2 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B40R2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.70000 | ₹197.00 |
25 | ₹18.24480 | ₹456.12 |
50 | ₹17.23340 | ₹861.67 |
100 | ₹16.28380 | ₹1,628.38 |
250 | ₹15.14616 | ₹3,786.54 |
500 | ₹14.36524 | ₹7,182.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹12.60285 | ₹12,602.85 |
2,000 | ₹12.01141 | ₹24,022.82 |
3,000 | ₹11.69504 | ₹35,085.12 |
5,000 | ₹11.32624 | ₹56,631.20 |
7,000 | ₹11.10061 | ₹77,704.27 |
10,000 | ₹10.87580 | ₹1,08,758.00 |
12,000 | ₹10.76638 | ₹1,29,196.56 |
24,000 | ₹10.38280 | ₹2,49,187.20 |
25,000 | ₹10.36174 | ₹2,59,043.50 |