
CPF0603B47KE1 | |
---|---|
DigiKey Part Number | A103102TR-ND - Tape & Reel (TR) A103102CT-ND - Cut Tape (CT) A103102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B47KE1 |
Description | RES SMD 47K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B47KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹19.16800 | ₹191.68 |
25 | ₹17.81880 | ₹445.47 |
50 | ₹16.52340 | ₹826.17 |
100 | ₹15.56500 | ₹1,556.50 |
250 | ₹14.77700 | ₹3,694.25 |
500 | ₹14.01738 | ₹7,008.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹12.76702 | ₹12,767.02 |
2,000 | ₹11.24602 | ₹22,492.04 |
3,000 | ₹11.09487 | ₹33,284.61 |