
CPF0603B5R6E1 | |
|---|---|
DigiKey Part Number | A103116TR-ND - Tape & Reel (TR) A103116CT-ND - Cut Tape (CT) A103116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B5R6E1 |
Description | RES SMD 5.6 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B5R6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.94200 | ₹199.42 |
| 25 | ₹18.48800 | ₹462.20 |
| 50 | ₹17.46300 | ₹873.15 |
| 100 | ₹16.49390 | ₹1,649.39 |
| 250 | ₹15.33468 | ₹3,833.67 |
| 500 | ₹14.54074 | ₹7,270.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.82321 | ₹13,823.21 |
| 2,000 | ₹13.17790 | ₹26,355.80 |
| 3,000 | ₹12.83264 | ₹38,497.92 |
| 5,000 | ₹12.43008 | ₹62,150.40 |
| 7,000 | ₹12.18380 | ₹85,286.60 |
| 10,000 | ₹11.93862 | ₹1,19,386.20 |