60.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B60K4E1

DigiKey Part Number
1712-CPF0603B60K4E1TR-ND - Tape & Reel (TR)
1712-CPF0603B60K4E1CT-ND - Cut Tape (CT)
1712-CPF0603B60K4E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B60K4E1
Description
RES SMD 60.4KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B60K4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹18.73000₹187.30
25₹17.37000₹434.25
50₹16.40080₹820.04
100₹15.50620₹1,550.62
250₹14.41028₹3,602.57
500₹13.66294₹6,831.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.98640₹12,986.40
2,000₹12.37743₹24,754.86
3,000₹12.05143₹36,154.29
5,000₹11.67136₹58,356.80
7,000₹11.43898₹80,072.86
10,000₹11.20720₹1,12,072.00
Manufacturers Standard Package