
CPF0603B620RE1 | |
|---|---|
DigiKey Part Number | A103117TR-ND - Tape & Reel (TR) A103117CT-ND - Cut Tape (CT) A103117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B620RE1 |
Description | RES SMD 620 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B620RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB621V | Panasonic Industry | 14,893 | 10-ERA-3AEB621VCT-ND | ₹9.32000 | Upgrade |
| ERA-3APB621V | Panasonic Industry | 1,368 | P620AYCT-ND | ₹25.16000 | Upgrade |
| RG1608P-621-B-T5 | Susumu | 4,104 | 408-RG1608P-621-B-T5CT-ND | ₹11.18000 | Upgrade |
| RT0603BRD07620RL | YAGEO | 8,193 | YAG1706CT-ND | ₹9.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹19.12160 | ₹478.04 |
| 50 | ₹18.05940 | ₹902.97 |
| 100 | ₹17.07170 | ₹1,707.17 |
| 250 | ₹15.87144 | ₹3,967.86 |
| 500 | ₹15.05140 | ₹7,525.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.98640 | ₹12,986.40 |
| 2,000 | ₹12.37743 | ₹24,754.86 |
| 3,000 | ₹12.05143 | ₹36,154.29 |
| 5,000 | ₹11.67136 | ₹58,356.80 |
| 7,000 | ₹11.43898 | ₹80,072.86 |
| 10,000 | ₹11.20720 | ₹1,12,072.00 |