CPF0603B64K9E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.10516
Datasheet

Upgrade


Panasonic Industry
In Stock: 32,793
Unit Price: ₹9.45000
Datasheet

Upgrade


Vishay
In Stock: 930
Unit Price: ₹10.40000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹20.16012
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.72184
Datasheet

Upgrade


Susumu
In Stock: 3,926
Unit Price: ₹11.34000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.36054
Datasheet

Upgrade


YAGEO
In Stock: 8,682
Unit Price: ₹9.45000
Datasheet
64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B64K9E1

DigiKey Part Number
CPF0603B64K9E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B64K9E1
Description
RES SMD 64.9KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B64K9E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE64K9Stackpole Electronics Inc0RNCF0603BKE64K9-ND₹6.10516Direct
ERA-3AEB6492VPanasonic Industry32,793P64.9KDBCT-ND₹9.45000Upgrade
MCT06030D6492BP500Vishay930749-MCT06030D6492BP500CT-ND₹10.40000Upgrade
RG1608N-6492-B-T5Susumu0RG1608N-6492-B-T5-ND₹20.16012Upgrade
RG1608N-6492-W-T1Susumu0RG1608N-6492-W-T1-ND₹25.72184Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.49302₹15,493.02
Manufacturers Standard Package