0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B6K34E1

DigiKey Part Number
1712-CPF0603B6K34E1TR-ND - Tape & Reel (TR)
1712-CPF0603B6K34E1CT-ND - Cut Tape (CT)
1712-CPF0603B6K34E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B6K34E1
Description
RES SMD 6.34KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B6K34E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.96000₹23.96
10₹19.70000₹197.00
25₹18.24480₹456.12
50₹17.23340₹861.67
100₹16.28380₹1,628.38
250₹15.14616₹3,786.54
500₹14.36524₹7,182.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.60285₹12,602.85
2,000₹10.68607₹21,372.14
3,000₹10.44470₹31,334.10
5,000₹10.19676₹50,983.80
Manufacturers Standard Package