CPF0603B97K6E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 4,301
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹4.38092
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹15.69846
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹4.61714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.30065
Datasheet

Upgrade


YAGEO
In Stock: 17,740
Unit Price: ₹8.87000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B97K6E1

DigiKey Part Number
CPF0603B97K6E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B97K6E1
Description
RES SMD 97.6KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B97K6E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.01540₹12,015.40
Manufacturers Standard Package