
CPF0603F13KC1 | |
|---|---|
DigiKey Part Number | A102213TR-ND - Tape & Reel (TR) A102213CT-ND - Cut Tape (CT) A102213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F13KC1 |
Description | RES SMD 13K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F13KC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹3.01920 | ₹150.96 |
| 100 | ₹2.85150 | ₹285.15 |
| 250 | ₹2.63904 | ₹659.76 |
| 500 | ₹2.49552 | ₹1,247.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2.36227 | ₹2,362.27 |
| 2,000 | ₹2.24019 | ₹4,480.38 |
| 3,000 | ₹2.17403 | ₹6,522.09 |
| 5,000 | ₹2.09594 | ₹10,479.70 |
| 7,000 | ₹2.04796 | ₹14,335.72 |
| 10,000 | ₹1.99977 | ₹19,997.70 |