
CPF0603F15KC1 | |
|---|---|
DigiKey Part Number | A102218TR-ND - Tape & Reel (TR) A102218CT-ND - Cut Tape (CT) A102218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F15KC1 |
Description | RES SMD 15K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F15KC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹3.01920 | ₹75.48 |
| 50 | ₹2.85140 | ₹142.57 |
| 100 | ₹2.69310 | ₹269.31 |
| 250 | ₹2.50112 | ₹625.28 |
| 500 | ₹2.36320 | ₹1,181.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2.06127 | ₹2,061.27 |
| 2,000 | ₹1.99232 | ₹3,984.64 |
| 3,000 | ₹1.97741 | ₹5,932.23 |
| 5,000 | ₹1.91106 | ₹9,555.30 |
| 7,000 | ₹1.90113 | ₹13,307.91 |
| 10,000 | ₹1.89130 | ₹18,913.00 |