2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F2K21C1

DigiKey Part Number
1712-CPF0603F2K21C1TR-ND - Tape & Reel (TR)
1712-CPF0603F2K21C1CT-ND - Cut Tape (CT)
1712-CPF0603F2K21C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F2K21C1
Description
RES SMD 2.21K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F2K21C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹3.16840₹79.21
50₹3.00060₹150.03
100₹2.83290₹283.29
250₹2.62412₹656.03
500₹2.48248₹1,241.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹2.34829₹2,348.29
2,000₹2.22715₹4,454.30
3,000₹2.16129₹6,483.87
5,000₹2.08383₹10,419.15
7,000₹2.03611₹14,252.77
10,000₹1.98812₹19,881.20
Manufacturers Standard Package