
CPF0603F63R4C1 | |
|---|---|
DigiKey Part Number | A102306TR-ND - Tape & Reel (TR) A102306CT-ND - Cut Tape (CT) A102306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F63R4C1 |
Description | RES SMD 63.4 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F63R4C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹3.50360 | ₹87.59 |
| 50 | ₹3.29880 | ₹164.94 |
| 100 | ₹3.12170 | ₹312.17 |
| 250 | ₹2.89624 | ₹724.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2.39302 | ₹2,393.02 |