Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0805B13K7E1 | |
|---|---|
DigiKey Part Number | CPF0805B13K7E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B13K7E1 |
Description | RES SMD 13.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B13K7E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2176093-6 | TE Connectivity Passive Product | 892 | A110652CT-ND | ₹28.89000 | Upgrade |
| AT0805BRD0713K7L | YAGEO | 0 | AT0805BRD0713K7L-ND | ₹17.39839 | Upgrade |
| ERA-6AEB1372V | Panasonic Industry | 6,011 | P13.7KDACT-ND | ₹9.32000 | Upgrade |
| MCU08050D1372BP500 | Vishay | 0 | 231225671373-ND | ₹10.18076 | Upgrade |
| PAT0805E1372BST1 | Vishay Dale Thin Film | 0 | PAT0805E1372BST1-ND | ₹46.94897 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.48495 | ₹13,484.95 |








