1.2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B1M2E1

DigiKey Part Number
A103797TR-ND - Tape & Reel (TR)
A103797CT-ND - Cut Tape (CT)
A103797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1M2E1
Description
RES SMD 1.2M OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1M2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,578
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹18.73000₹187.30
25₹17.33240₹433.31
50₹16.38200₹819.10
100₹15.47820₹1,547.82
250₹14.39164₹3,597.91
500₹13.64616₹6,823.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.96963₹12,969.63
2,000₹12.36113₹24,722.26
3,000₹12.03559₹36,106.77
5,000₹11.65608₹58,280.40
7,000₹11.42380₹79,966.60
10,000₹11.19238₹1,11,923.80
Manufacturers Standard Package