CPF0805B267KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,429
Unit Price: ₹25.73000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹13.17115
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,125
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹28.75176
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.90603
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹26.56698
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹4.61714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹15.69846
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.95128
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.87210
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.88628
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹14.83591
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹26.45162
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B267KE1

DigiKey Part Number
CPF0805B267KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B267KE1
Description
RES SMD 267K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
267 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B267KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.60285₹12,602.85
Manufacturers Standard Package