
CPF0805B270KE1 | |
|---|---|
DigiKey Part Number | A103183TR-ND - Tape & Reel (TR) A103183CT-ND - Cut Tape (CT) A103183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B270KE1 |
Description | RES SMD 270K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B270KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.71200 | ₹217.12 |
| 25 | ₹20.12800 | ₹503.20 |
| 50 | ₹19.01000 | ₹950.50 |
| 100 | ₹17.95690 | ₹1,795.69 |
| 250 | ₹16.69892 | ₹4,174.73 |
| 500 | ₹15.83976 | ₹7,919.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.06165 | ₹15,061.65 |
| 2,000 | ₹14.36276 | ₹28,725.52 |
| 3,000 | ₹13.98877 | ₹41,966.31 |
| 5,000 | ₹13.55334 | ₹67,766.70 |
| 7,000 | ₹13.28699 | ₹93,008.93 |
| 10,000 | ₹13.02172 | ₹1,30,217.20 |