
CPF0805B2R37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2R37E1TR-ND - Tape & Reel (TR) 1712-CPF0805B2R37E1CT-ND - Cut Tape (CT) 1712-CPF0805B2R37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2R37E1 |
Description | CPF 0805 2R37 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.06000 | ₹210.60 |
| 25 | ₹19.56920 | ₹489.23 |
| 50 | ₹18.48820 | ₹924.41 |
| 100 | ₹17.47240 | ₹1,747.24 |
| 250 | ₹16.24044 | ₹4,060.11 |
| 500 | ₹15.40550 | ₹7,702.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.23334 | ₹13,233.34 |
| 2,000 | ₹12.61319 | ₹25,226.38 |
| 3,000 | ₹12.28160 | ₹36,844.80 |
| 5,000 | ₹11.89482 | ₹59,474.10 |
| 7,000 | ₹11.65823 | ₹81,607.61 |
| 10,000 | ₹11.42255 | ₹1,14,225.50 |