
CPF0805B510RE1 | |
|---|---|
DigiKey Part Number | A103217TR-ND - Tape & Reel (TR) A103217CT-ND - Cut Tape (CT) A103217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B510RE1 |
Description | RES SMD 510 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B510RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.50100 | ₹205.01 |
| 25 | ₹19.01000 | ₹475.25 |
| 50 | ₹17.96620 | ₹898.31 |
| 100 | ₹16.97850 | ₹1,697.85 |
| 250 | ₹15.78200 | ₹3,945.50 |
| 500 | ₹14.96754 | ₹7,483.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.23334 | ₹13,233.34 |
| 2,000 | ₹12.61319 | ₹25,226.38 |
| 3,000 | ₹12.28160 | ₹36,844.80 |
| 5,000 | ₹11.89482 | ₹59,474.10 |
| 7,000 | ₹11.65823 | ₹81,607.61 |
| 10,000 | ₹11.42255 | ₹1,14,225.50 |