
CPF0805B560KE1 | |
|---|---|
DigiKey Part Number | A103220TR-ND - Tape & Reel (TR) A103220CT-ND - Cut Tape (CT) A103220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B560KE1 |
Description | RES SMD 560K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B560KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹20.01640 | ₹500.41 |
| 50 | ₹18.89820 | ₹944.91 |
| 100 | ₹17.86380 | ₹1,786.38 |
| 250 | ₹16.60948 | ₹4,152.37 |
| 500 | ₹15.75402 | ₹7,877.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.23334 | ₹13,233.34 |
| 2,000 | ₹12.61319 | ₹25,226.38 |
| 3,000 | ₹12.28160 | ₹36,844.80 |
| 5,000 | ₹11.89482 | ₹59,474.10 |
| 7,000 | ₹11.65823 | ₹81,607.61 |
| 10,000 | ₹11.42255 | ₹1,14,225.50 |