CPF1206B226KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 4,653
Unit Price: ₹14.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹11.18018
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,893
Unit Price: ₹21.30000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹25.30155
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹39.84958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹11.40309
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹9.66059
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.36375
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹49.88608
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.64939
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹46.38653
Datasheet

Upgrade


Vishay Dale
In Stock: 15,524
Unit Price: ₹36.38000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹36.10831
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.71214
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B226KE1

DigiKey Part Number
CPF1206B226KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B226KE1
Description
RES SMD 226K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B226KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.14989₹17,149.89
Manufacturers Standard Package