CPF1206B30RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹19.57000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹27.77688
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹31.58074
Datasheet
30 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B30RE1

DigiKey Part Number
CPF1206B30RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B30RE1
Description
RES SMD 30 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B30RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹18.00913₹18,009.13
Manufacturers Standard Package