
CPF1206B2R37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B2R37E1TR-ND - Tape & Reel (TR) 1712-CPF1206B2R37E1CT-ND - Cut Tape (CT) 1712-CPF1206B2R37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B2R37E1 |
Description | CPF 1206 2R37 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.60800 | ₹286.08 |
| 25 | ₹26.53920 | ₹663.48 |
| 50 | ₹25.08560 | ₹1,254.28 |
| 100 | ₹23.71580 | ₹2,371.58 |
| 250 | ₹22.06644 | ₹5,516.61 |
| 500 | ₹20.94448 | ₹10,472.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.93435 | ₹19,934.35 |
| 2,000 | ₹19.02719 | ₹38,054.38 |
| 3,000 | ₹18.54339 | ₹55,630.17 |
| 5,000 | ₹17.98024 | ₹89,901.20 |
| 7,000 | ₹17.63638 | ₹1,23,454.66 |
| 10,000 | ₹17.29420 | ₹1,72,942.00 |