Direct
Upgrade
Similar
Similar
Similar
Similar

CRG0201F178R | |
|---|---|
DigiKey Part Number | CRG0201F178R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F178R |
Description | RES SMD 178 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F178R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT178R | Stackpole Electronics Inc | 13,185 | 738-RMCF0201FT178RCT-ND | ₹9.32000 | Direct |
| RC0201DR-07178RL | YAGEO | 0 | RC0201DR-07178RL-ND | ₹2.05130 | Upgrade |
| AC0201FR-07178RL | YAGEO | 0 | AC0201FR-07178RL-ND | ₹0.75732 | Similar |
| CRCW0201178RFNED | Vishay Dale | 24,482 | 541-CRCW0201178RFNEDCT-ND | ₹9.32000 | Similar |
| ERJ-1GNF1780C | Panasonic Industry | 29,075 | P122781CT-ND | ₹9.32000 | Similar |




