
CRG0402F91R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F91RTR-ND - Tape & Reel (TR) 1712-CRG0402F91RCT-ND - Cut Tape (CT) 1712-CRG0402F91RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F91R |
Description | RES SMD 91 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F91R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.28600 | ₹128.60 |
| 250 | ₹0.99896 | ₹249.74 |
| 500 | ₹0.83494 | ₹417.47 |
| 1,000 | ₹0.70915 | ₹709.15 |
| 5,000 | ₹0.50973 | ₹2,548.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.45233 | ₹4,523.30 |
| 20,000 | ₹0.40671 | ₹8,134.20 |
| 30,000 | ₹0.38458 | ₹11,537.40 |
| 50,000 | ₹0.36063 | ₹18,031.50 |
| 70,000 | ₹0.34693 | ₹24,285.10 |
| 1,00,000 | ₹0.33399 | ₹33,399.00 |