
CRG0402F9K1 | |
---|---|
DigiKey Part Number | 1712-CRG0402F9K1TR-ND - Tape & Reel (TR) 1712-CRG0402F9K1CT-ND - Cut Tape (CT) 1712-CRG0402F9K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F9K1 |
Description | RES SMD 9.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F9K1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.70400 | ₹42.60 |
50 | ₹1.38440 | ₹69.22 |
100 | ₹1.12700 | ₹112.70 |
250 | ₹0.87320 | ₹218.30 |
500 | ₹0.73122 | ₹365.61 |
1,000 | ₹0.62029 | ₹620.29 |
5,000 | ₹0.44476 | ₹2,223.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.38895 | ₹3,889.50 |
20,000 | ₹0.33695 | ₹6,739.00 |
30,000 | ₹0.33461 | ₹10,038.30 |
50,000 | ₹0.28533 | ₹14,266.50 |
70,000 | ₹0.28399 | ₹19,879.30 |
1,00,000 | ₹0.28265 | ₹28,265.00 |
1,20,000 | ₹0.28202 | ₹33,842.40 |
2,40,000 | ₹0.26726 | ₹64,142.40 |
2,50,000 | ₹0.26635 | ₹66,587.50 |