
CRG0402J100R/10 | |
|---|---|
DigiKey Part Number | A121522TR-ND - Tape & Reel (TR) A121522CT-ND - Cut Tape (CT) A121522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J100R/10 |
Description | RES SMD 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J100R/10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.32475 | ₹3,247.50 |
| 20,000 | ₹0.28864 | ₹5,772.80 |
| 30,000 | ₹0.27114 | ₹8,134.20 |
| 50,000 | ₹0.25220 | ₹12,610.00 |
| 70,000 | ₹0.24137 | ₹16,895.90 |
| 1,00,000 | ₹0.23114 | ₹23,114.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.15560 | ₹57.78 |
| 100 | ₹0.93190 | ₹93.19 |
| 250 | ₹0.71568 | ₹178.92 |
| 500 | ₹0.59452 | ₹297.26 |
| 1,000 | ₹0.49948 | ₹499.48 |
| 5,000 | ₹0.34945 | ₹1,747.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.52840 | ₹38.21 |
| 50 | ₹1.23000 | ₹61.50 |
| 100 | ₹0.98780 | ₹98.78 |
| 250 | ₹0.76040 | ₹190.10 |
| 500 | ₹0.62994 | ₹314.97 |
| 1,000 | ₹0.52930 | ₹529.30 |
| 5,000 | ₹0.37032 | ₹1,851.60 |