10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J10K/10

DigiKey Part Number
A106045TR-ND - Tape & Reel (TR)
A106045CT-ND - Cut Tape (CT)
A106045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402J10K/10
Description
RES SMD 10K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J10K/10 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,831
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.60280₹40.07
50₹1.26740₹63.37
100₹1.02500₹102.50
250₹0.78648₹196.62
500₹0.65416₹327.08
1,000₹0.54980₹549.80
5,000₹0.38616₹1,930.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.33920₹3,392.00
20,000₹0.30197₹6,039.40
30,000₹0.28388₹8,516.40
50,000₹0.26433₹13,216.50
70,000₹0.25317₹17,721.90
1,00,000₹0.24262₹24,262.00
Manufacturers Standard Package