CRG0402J56R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12,320
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 92,454
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,55,385
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 30,846
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 8,45,922
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.52468
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.41802
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 46,532
Unit Price: ₹9.32000
Datasheet

Similar


Bourns Inc.
In Stock: 25,922
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.72590
Datasheet
56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J56R

DigiKey Part Number
CRG0402J56R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402J56R
Description
RES SMD 56 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J56R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes