CRG0603F1M5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 71,315
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 16,056
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.04555
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: ₹31.68000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 90,268
Unit Price: ₹9.32000
Datasheet
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F1M5

DigiKey Part Number
CRG0603F1M5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F1M5
Description
RES SMD 1.5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F1M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.48865₹29,773.00
Manufacturers Standard Package