
CRGCQ0402F47R | |
|---|---|
DigiKey Part Number | A129611TR-ND - Tape & Reel (TR) A129611CT-ND - Cut Tape (CT) A129611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F47R |
Description | RES 47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F47R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.21140 | ₹121.14 |
| 250 | ₹0.93560 | ₹233.90 |
| 500 | ₹0.78276 | ₹391.38 |
| 1,000 | ₹0.66348 | ₹663.48 |
| 5,000 | ₹0.47376 | ₹2,368.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.41924 | ₹4,192.40 |
| 20,000 | ₹0.37605 | ₹7,521.00 |
| 30,000 | ₹0.35504 | ₹10,651.20 |
| 50,000 | ₹0.33232 | ₹16,616.00 |
| 70,000 | ₹0.31934 | ₹22,353.80 |
| 1,00,000 | ₹0.30707 | ₹30,707.00 |