
CRGCQ0402J15K | |
|---|---|
DigiKey Part Number | A130055TR-ND - Tape & Reel (TR) A130055CT-ND - Cut Tape (CT) A130055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J15K |
Description | RES 15K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.01570 | ₹101.57 |
| 250 | ₹0.77904 | ₹194.76 |
| 500 | ₹0.64672 | ₹323.36 |
| 1,000 | ₹0.54421 | ₹544.21 |
| 5,000 | ₹0.38169 | ₹1,908.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.33510 | ₹3,351.00 |
| 20,000 | ₹0.29815 | ₹5,963.00 |
| 30,000 | ₹0.28024 | ₹8,407.20 |
| 50,000 | ₹0.26088 | ₹13,044.00 |
| 70,000 | ₹0.24981 | ₹17,486.70 |
| 1,00,000 | ₹0.23934 | ₹23,934.00 |