220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402J220R

DigiKey Part Number
A130044TR-ND - Tape & Reel (TR)
A130044CT-ND - Cut Tape (CT)
A130044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402J220R
Description
RES 220 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402J220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,81,830
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.56560₹39.14
50₹1.24860₹62.43
100₹1.01570₹101.57
250₹0.77904₹194.76
500₹0.64672₹323.36
1,000₹0.54421₹544.21
5,000₹0.38169₹1,908.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.33510₹3,351.00
20,000₹0.29815₹5,963.00
30,000₹0.28024₹8,407.20
50,000₹0.26088₹13,044.00
70,000₹0.24981₹17,486.70
1,00,000₹0.23934₹23,934.00
Manufacturers Standard Package