
CRGCQ0402J4R7 | |
|---|---|
DigiKey Part Number | A130034TR-ND - Tape & Reel (TR) A130034CT-ND - Cut Tape (CT) A130034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J4R7 |
Description | RES 4.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.64000 | ₹41.00 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.06230 | ₹106.23 |
| 250 | ₹0.81632 | ₹204.08 |
| 500 | ₹0.67654 | ₹338.27 |
| 1,000 | ₹0.57030 | ₹570.30 |
| 5,000 | ₹0.40182 | ₹2,009.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.35345 | ₹3,534.50 |
| 20,000 | ₹0.31516 | ₹6,303.20 |
| 30,000 | ₹0.29652 | ₹8,895.60 |
| 50,000 | ₹0.27639 | ₹13,819.50 |
| 70,000 | ₹0.26489 | ₹18,542.30 |
| 1,00,000 | ₹0.25403 | ₹25,403.00 |